Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.500231-E
Order Code4167728
Product RangeCombo Series
Also Known AsGTIN UPC EAN: 7640166320272
Technical Datasheet
56 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.260 |
10+ | € 21.680 |
25+ | € 20.300 |
100+ | € 16.740 |
250+ | € 16.410 |
500+ | € 16.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500231-E
Order Code4167728
Product RangeCombo Series
Also Known AsGTIN UPC EAN: 7640166320272
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Convert ToEuro (Schuko & 2-Pole), UK
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeCombo Series
SVHCTo Be Advised
Product Overview
You plan a city trip to London or a road trip through the Scottish Highlands? Furthermore, you often travel to other European countries? Then this adaptor will be your perfect choice.
- Suitable even for powerful devices such as laptops and travel hairdryers
- The top can be used separately in most European countries
- Suitable for equipment with earthed and unearthed plugs (2/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Europe (Schuko and 2-pole Euro), Australia/China
- Output plugs: UK, Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 13A
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Current Rating
13A
Connector Body Material
-
Product Range
Combo Series
Convert To
Euro (Schuko & 2-Pole), UK
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13