Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No1.302471
Order Code4167721
Product RangePRO Light USB Series
Also Known AsGTIN UPC EAN: 7640166323600
Technical Datasheet
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.180 |
5+ | € 65.700 |
10+ | € 59.940 |
25+ | € 54.180 |
50+ | € 53.100 |
100+ | € 52.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.302471
Order Code4167721
Product RangePRO Light USB Series
Also Known AsGTIN UPC EAN: 7640166323600
Technical Datasheet
Convert FromAustralia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Convert ToAustralia/China, Euro (Schuko & 2-Pole), UK/US, USB (4xA)
Current Rating7A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePRO Light USB Series
SVHCTo Be Advised
Product Overview
Small, high-performance world adaptor, perfectly designed to equip international travellers.
- Suitable even for powerful devices such as laptops and travel hairdryers
- Four USB ports enable simultaneous charging of your smartphone and tablet, while the adaptor can be used with an earthed device at the same time
- Suitable for equipement with earthed and unearthed plugs (2/3-pole)
- Input plugs: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China, Europe (Schuko and 2-pole Euro)
- Output plugs: USA, UK, Australia/China, Europe (Schuko)
- Input voltage: 100-250V
- Max. load: 7A
- Integrated fuse: T 7A
- 4x USB-A outputs: 5V DC @ max. 4.8A (shared), max. 24W
- Does not convert voltage
Technical Specifications
Convert From
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Current Rating
7A
Connector Body Material
-
Product Range
PRO Light USB Series
Convert To
Australia/China, Euro (Schuko & 2-Pole), UK/US, USB (4xA)
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29