Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoTANGO16/7M/SMAM/SMAM/S/S/26
Order Code3931383
Product RangeTango 16 Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 41.760 |
| 5+ | € 34.590 |
| 10+ | € 27.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO16/7M/SMAM/SMAM/S/S/26
Order Code3931383
Product RangeTango 16 Series
Technical Datasheet
Antenna TypeCombo
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingM12 Screw
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTango 16 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Combo
Frequency Max
2.17GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.71GHz
Antenna Mounting
M12 Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango 16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3