Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoOSCAR68/X/NTYPEF/33
Order Code4567306
Product RangeOscar 68 Series
Technical Datasheet
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 221.660 |
5+ | € 217.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 221.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR68/X/NTYPEF/33
Order Code4567306
Product RangeOscar 68 Series
Technical Datasheet
Antenna TypeBluetooth / Helium / IoT / ISM / Lora / Sigfox / ZigBee / Z-Wave
Frequency Min868MHz
Frequency Max2450MHz
Antenna MountingPole / N Connector
Gain13dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationHorizontal, Vertical
Product RangeOscar 68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Bluetooth / Helium / IoT / ISM / Lora / Sigfox / ZigBee / Z-Wave
Frequency Max
2450MHz
Gain
13dBi
Input Power
100W
Antenna Polarisation
Horizontal, Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
868MHz
Antenna Mounting
Pole / N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Oscar 68 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001