Print Page
65 In Stock
40 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.820 |
5+ | € 34.460 |
10+ | € 31.090 |
50+ | € 29.370 |
100+ | € 28.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR1A/5M/SMAM/S/S/31
Order Code2666871
Product RangeOscar
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeOscar
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wall mount penta band GSM/GPRS/3G antenna
- 5m low loss CFD195 cable with SMA male connector
- Improved signal quality with provided low loss cable
- Monopole radiating element
- Housed in a robust ABS casing for extreme climatic and operational environments
- For secure, permanent fixing
- Does not require additional placement on metallic surface
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.1GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36