Print Page
11 In Stock
10 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.600 |
5+ | € 16.110 |
10+ | € 14.620 |
50+ | € 14.010 |
100+ | € 12.440 |
250+ | € 12.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/0.5M/SMAM/RA/S/17
Order Code2917013
Product RangeMike 3
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic
Gain3dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeMike 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
Mike 3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042