Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.950 |
5+ | € 7.560 |
10+ | € 6.170 |
50+ | € 5.500 |
100+ | € 5.390 |
250+ | € 5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA8A/X/SMAM/S/RP/17
Order Code3931379
Product RangeDelta
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain1dB
VSWR1.4
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Delta 8A antenna is a full length ¼ wave antenna design with a loaded helical stub. This results in an efficient performance with minimal size. The Delta 8A manages to compact a ¼ wave dipole into small housing that really meets the demands of WiFi users who require a covert, non-obtrusive antenna design. The Delta 8A can be used with various WiFi, Bluetooth and Zigbee applications. The Delta 8A is aimed at more space conscious WiFi applications that require an extremely compact antenna. The Delta 8A is supplied, as standard, with an RP-SMA male connector.
- Can be used with various WiFi/ Bluetooth/Zigbee applications
- Radiating Element: 1/4 wave whip
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
2.5GHz
Gain
1dB
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
1.4
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3