Print Page
98 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.210 |
5+ | € 7.070 |
10+ | € 5.920 |
50+ | € 5.530 |
100+ | € 5.130 |
250+ | € 5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA7A/X/SMAM/RP/S/11
Order Code2666814
Product RangeDelta
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingRP SMA Connector
Gain2.1dBi
VSWR2.0
Input Power100mW
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct connect Wi-Fi/WLAN and ISM hinged antenna with SMA-RP male connector
- 1/4 wave omni-directional dipole radiating element
- Robust construction
- Offers widest range of mounting choices via knuckle and swivel connector
- Over moulded whip to ensure durability in the field
- Provides good 300° transmission/reception coverage
- Meets all EU compliance criteria for electronic goods
- Can be used with most modern day Wi-Fi modems such as NetGear and TP-link
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.8GHz
Gain
2.1dBi
Input Power
100mW
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2.0
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01