Print Page
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.340 |
5+ | € 14.220 |
10+ | € 12.100 |
50+ | € 10.780 |
100+ | € 10.190 |
250+ | € 9.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA26/X/SMAM/S/S/19
Order Code2916194
Product RangeDelta
Technical Datasheet
Antenna TypeSwivel
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR3.6
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Delta 26 is a hinged direct connect antenna ideal for small and portable equipment connection. This antenna is available with the standard SMA male and for volume orders the Reverse polarity SMA male connector. This antenna provides the most gain at the higher frequencies for 3G/4G, GPRS, WiFi, Bluetooth and Zigbee applications to help improve signal strength. Variable antenna positioning allows for best signal using the built in knuckle and swivel functionality.
- Ideal for Wireless LAN, Bluetooth and Zigbee
- Designed for 700-960 and 1700-2700MHz Frequencies
- Omni-directional
- SMA male connector
- Strong sturdy / robust design
- Mounting method: Direct Connect
- Dimensions (LxØ): 200x13.7mm
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.7GHz
Gain
2dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.7GHz
Antenna Mounting
SMA Connector
VSWR
3.6
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042