Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | € 21.470 |
Price for:Each
Minimum: 100
Multiple: 100
€ 2,147.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA7/3M/SMAM/SMAM/S/S/11
Order Code2666801
Product RangeAlpha
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min900MHz
Frequency Max1.8GHz
Antenna MountingAdhesive
Gain27dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAlpha
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adhesive mount combined GSM/GPRS and GPS puck antenna
- 3m RG174 coaxial cables with SMA male connectors
- Well suited for GSM and GPS systems that require an 'all-in-one' antenna solution
- Improves signal to noise ratio for mobile applications
- Ideal for routing around headlining or under dash of vehicle
- Works on all UK and European GSM/GPRS cellular networks
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
1.8GHz
Gain
27dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
900MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115