Print Page
100 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.450 |
5+ | € 12.940 |
10+ | € 11.430 |
50+ | € 10.670 |
100+ | € 9.850 |
250+ | € 9.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA3A/3M/SMAM/S/S/26
Order Code2666798
Product RangeAlpha
Technical Datasheet
Antenna TypeGSM
Frequency Min824MHz
Frequency Max2.4GHz
Antenna MountingAdhesive
Gain2.15dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAlpha
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adhesive mount GSM/GPRS, 3G, ISM and Wi-Fi blade antenna
- 3m RG174 coaxial cable with SMA male connector
- Mounts discretely in installation, good for covert use
- Meets all EU compliance criteria for electronic goods
- Intended for internal to equipment use
- Supports 2.4GHz (WLAN/Bluetooth/ZigBee) frequencies
- Compact size
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.4GHz
Gain
2.15dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
824MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055