Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.760 |
5+ | € 23.280 |
Product Information
Product Overview
AG5800 is an IEEE802.3bt Power over Ethernet module that can deliver up to 85W of output power when connected to IEEE802.3bt compliant power sourcing equipment. Suitable for applications such as PTZ IP cameras, LED lighting, door access systems, intelligent displays and sensors, monitors and projectors. The module’s input conforms to the IEEE 802.3bt standard for signature recognition and class programming. It has been designed to work with IEEE802.3bt and existing high power PSE’s from leading manufacturers. The high efficiency DC/DC converter operates over a wide input voltage range and provides a regulated low ripple and low noise output. The DC/DC converter also has built-in overload, thermal and short-circuit output protection.
- 12V/24V nominal output voltage
- High efficiency DC/DC converter
- Overload, thermal and short-circuit protection
- 1500V isolation (input to output)
- Input voltage range from 36V to 57V
- Low output ripple and noise
- Complete PD solution with minimal (low cost) external components required
- Compact DIL package - 70mm(L) x 35mm(W) x 17mm(H)
Technical Specifications
PTZ IP Cameras, LED Lighting, Door Access Systems, Intelligent Displays/Sensors, Monitors/Projectors
PoE
No SVHC (27-Jun-2024)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate