Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON STORAGE TECHNOLOGY
Manufacturer Part NoSST55LD019A-45-I-TQWE
Order Code1368700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON STORAGE TECHNOLOGY
Manufacturer Part NoSST55LD019A-45-I-TQWE
Order Code1368700
Technical Datasheet
Memory Controller TypeATA Flash Disk Controller
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTQFP
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Controller Type
ATA Flash Disk Controller
Supply Voltage Max
3.465V
No. of Pins
100Pins
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
3.135V
IC Case / Package
TQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02