Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.780 |
10+ | € 1.340 |
100+ | € 0.974 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-09-IB
Order Code2945205
Technical Datasheet
Hall Effect TypeOmnipolar
Operating Point Typ0.0014T
Release Point Typ0.0002T
Hysteresis Typ-
Supply Voltage Min1.71V
Sensor Case StyleTO-92
Supply Voltage Max5.5V
Sensor Case / PackageTO-92
No. of Pins3 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar
Release Point Typ
0.0002T
Supply Voltage Min
1.71V
Supply Voltage Max
5.5V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Operating Point Typ
0.0014T
Hysteresis Typ
-
Sensor Case Style
TO-92
Sensor Case / Package
TO-92
No. of Outputs
2Outputs
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001