Print Page
Image is for illustrative purposes only. Please refer to product description.
3,254 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.660 |
10+ | € 1.060 |
50+ | € 0.942 |
100+ | € 0.776 |
250+ | € 0.708 |
500+ | € 0.655 |
1000+ | € 0.538 |
2500+ | € 0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-04-IVR
Order Code3265019
Technical Datasheet
Hall Effect TypeOmnipolar Switch
Operating Point Typ0.001T
Release Point Typ0.0006T
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Omnipolar Switch
Release Point Typ
0.0006T
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Operating Point Typ
0.001T
Supply Voltage Min
1.71V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability