Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoOCCUPANCY-EXP-EVB
Order Code2989053
Silicon ManufacturerSilicon Laboratories
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSilicon Laboratories EFM32 Pearl Gecko PG12 Starter Kit
Kit ContentsPIR Occupancy Sensing Expander Board
Product Range-
SVHCTo Be Advised
Product Overview
OCCUPANCY-EXP-EVB is an evaluation kit, an expansion board for EFM32 Starter Kits (STKs). The evaluation kit is intended for demonstration and evaluation of an occupancy sensing and ambient light sensing system with Silicon Labs MCU and sensor products.
- Quick start demonstration of occupancy sensing and ambient light measurements
- Discusses theory of operation & implementation of occupancy sensing, ambient light sensing systems
- Provides performance summary and testing methodologies for evaluating systems
- Compatible with SLSTK3402A EFM32 PG12 starter kit
Notes
Software examples are provided for the EFM32 Pearl Gecko12 Starter Kit SLSTK3402A (sold separately).
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PIR Occupancy Sensing Expander Board
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Silicon Laboratories EFM32 Pearl Gecko PG12 Starter Kit
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188