Quantity | Price (ex VAT) |
---|---|
1000+ | € 5.940 |
Product Information
Product Overview
Wireless Gecko module designed and built to meet the performance, security and reliability requirements of battery-powered IoT products for mesh networks. Based on the EFR32MG22 SoC, the MGM220P enables Zigbee End Node and Green Power® and Bluetooth® Low Energy connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features and low energy consumption. MGM220P modules are a full solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools and support that will minimize and simplify the engineering and development of end-products helping to accelerate their time-to-market. MGM220P is intended for a broad range of applications including Zigbee green power, Zigbee end devices home automation, lighting and building controls, industrial sensors.
- Built-in antenna
- Up to 8dBm TX power
- (-)102.3dBm Zigbee RX sensitivity at 250Kbps
- 32bit ARM Cortex-M33 core at up to 76.8MHz
- 512/32KB of flash/RAM memory
- Optimal selection of MCU peripherals
- 24 GPIO pins
- 12.9mm x 15.0mm dimension
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate