Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1B232F256GJ43-C0
Order Code2687549
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.930 |
10+ | € 13.060 |
25+ | € 10.820 |
50+ | € 9.700 |
100+ | € 8.960 |
250+ | € 8.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 14.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1B232F256GJ43-C0
Order Code2687549
Technical Datasheet
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
MPU Case StyleCSP
No. of Pins43Pins
MPU FamilyEFR32
MPU SeriesEFR32xG1
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4
No. of Pins
43Pins
MPU Series
EFR32xG1
SVHC
No SVHC (20-Jun-2016)
CPU Speed
40MHz
MPU Case Style
CSP
MPU Family
EFR32
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability