Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.810 |
10+ | € 6.150 |
25+ | € 5.700 |
50+ | € 5.590 |
100+ | € 5.470 |
250+ | € 5.430 |
Product Information
Product Overview
EFR32BG12P432F1024GL125-C is a Gecko Bluetooth® low energy EFR32BG12 SoC (series 1). This Bluetooth low energy (BLE) chip includes a 40MHz ARM Cortex-M4 microcontroller and provides a 19dBm maximum power output. With a receive sensitivity of -94.8 (1Mbps 2 GFSK) dBm this supports a full DSP instruction set and floating-point unit to speed computation. Built with low-power Gecko technology, which includes innovative low energy techniques, fast wake-up times and energy saving modes, this device includes 1024KB of flash, 256KB of RAM. The device also includes support for proprietary wireless protocol development. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features. Typical applications are IoT sensors and end devices, health and wellness, home and building automation, accessories, human interface devices, metering, commercial and retail lighting and sensing.
- Autonomous hardware crypto accelerator and true random number generator
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) TX power
- Integrated balun for 2.4GHz, robust peripheral set and up to 65 GPIO
- Supported modulation formats, 2/4 (G)FSK with fully configurable shaping, BPSK / DBPSK TX
- 12bit 1Msps SAR analogue to digital converter (ADC), 2 × analogue comparator (ACMP)
- 1.8V to 3.8V single power supply
- Support for internet security, general purpose CRC, true random number generator
- Wireless M-Bus, selected IEEE 802.15.4g SUN-FSK PHYs
- Up to 54 pins connected to analogue channels (APORT) shared between analogue peripherals
- BGA125 package, -40 to +85°C temperature range
Technical Specifications
-
ARM Cortex-M4F
125Pins
EFR32BG12
40MHz
BGA
EFR32
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate