
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 100.570 |
Product Information
Product Overview
CP2105EK is a CP2105 USB to dual UART bridge development kit. It allows a complete evaluation and customization of the CP2105 USB to Dual UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. USBXpress® Development Kit provides a complete host software solution for interfacing to CP210x devices. No USB protocol or host device driver expertise is required. Instead, a simple, high-level Application Program Interface (API) for the host software is used to provide complete USB connectivity. The USBXpress development kit includes Windows device drivers, Windows device driver installer, host interface function library (host API) provided in the form of a Windows Dynamic Link Library (DLL).
Contents
CP2105 evaluation board, Two RS232 serial cables, USB cable, Quick start guide, CP21xx kit DVD, Full documentation.
Technical Specifications
Interface
Silicon Laboratories
-
To Be Advised
USB to UART Bridge
CP2105
Eval Board CP2105, RS232 Serial Cable, USB Cable, DVD, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate