Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F062-GQ
Order Code1291472
Product RangeC8051 Family C8051F06x Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F062-GQ
Order Code1291472
Product RangeC8051 Family C8051F06x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F06x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's59I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size4.25KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F06x
Qualification-
Technical Specifications
Product Range
C8051 Family C8051F06x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
100Pins
No. of I/O's
59I/O's
RAM Memory Size
4.25KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F06x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02