Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBLED112-V1C
Order Code2930669
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min3.6V
Supply Voltage Max5.5V
Signal Range Max30m
Data Rate-
Bluetooth Class-
Receive Sensitivity-91dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
USB dongle can a virtual COM port that enables simple host application development using a simple application programming interface. The BLED112 can be used for Bluetooth Smart development. With two BLED112 dongles you can quickly prototype new Bluetooth Smart application profiles by utilizing Bluegiga Profile Toolkit™ and also automate in module software functions with Bluegiga BGScript™.
- Bluetooth v.4.0 single mode compliant
- Integrated Bluetooth Smart stack (GAP, GATT, L2CAP and SMP)
- 0dBm to -27dBm (transmit power) and -91dBm (receiver sensitivity) radio performance
- USB (virtual COM port emulation) host interfaces
- Programmable 8051 processor for standalone operation
- Simple Bluegiga BGScript™ scripting language for quick application development
- Bluegiga Profile Toolkit™ allowing the quick development of GATT based profiles
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Supply Voltage Max
5.5V
Data Rate
-
Receive Sensitivity
-91dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
3.6V
Signal Range Max
30m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability