Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM111E256V2
Order Code3386974
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Signal Range Max200m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
BGM111E Wireless Gecko Bluetooth® module targeted for Bluetooth low energy applications where reliable RF, low-power consumption, and easy application development are key requirements. At +8dBm TX power, BGM111E is ideal for applications requiring short and medium range Bluetooth connectivity. BGM111E can be used in a wide variety of applications such as IoT sensors and end devices, commercial and retail, health and wellness, smart phone, tablet and PC accessories, industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 4.2 compliant
- U.FL antenna connector
- Up to +8dBm TX power and down to -92dBm RX sensitivity
- Up to 200meters range and 32KB RAM
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
- 2.4GHz frequency band
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.8V
Data Rate
1Mbps
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.85V
Signal Range Max
200m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004813
Product traceability