Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A1R0K
Order Code1174508
Product Range3615 Series
Also Known As1624097-4
Technical Datasheet
Packaging Options
1,561 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.270 |
10+ | € 7.380 |
50+ | € 6.510 |
100+ | € 6.270 |
200+ | € 6.020 |
500+ | € 5.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 9.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3615A1R0K
Order Code1174508
Product Range3615 Series
Also Known As1624097-4
Technical Datasheet
Inductance1µH
DC Resistance Max0.25ohm
Self Resonant Frequency200MHz
DC Current Rating960mA
Inductor Case / Package-
Inductor Case Style13mm x 5mm x 5.3mm
Product Range3615 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialPhenolic
Product Length13mm
Product Width5mm
Product Height5.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 960mA, 1µH moulded SMD inductor
- 0.25ohm DC resistance
- 10% passive component tolerance
- 200MHz self resonant frequency
- Operating temperature range from -55 to 100°C
Technical Specifications
Inductance
1µH
Self Resonant Frequency
200MHz
Inductor Case / Package
-
Product Range
3615 Series
Inductor Construction
Shielded
Product Length
13mm
Product Height
5.3mm
DC Resistance Max
0.25ohm
DC Current Rating
960mA
Inductor Case Style
13mm x 5mm x 5.3mm
Inductance Tolerance
± 10%
Core Material
Phenolic
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756