Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7KM2200-2EA00-1JB1
Order Code4008654
Product RangeSENTRON Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 515.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 515.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No7KM2200-2EA00-1JB1
Order Code4008654
Product RangeSENTRON Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage276VAC / 480VAC
Energy Meter MountingDIN Rail
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
7KM2200-2EA00-1JB1 is a SENTRON, 3-phase energy counter.
- Solid-state design, electrical pulse output, three-wire/four-wire power supply network
- L-L:400V max supply voltage, N-L:276V max supply voltage
- IP40 protection class IP, 65Hz max operating frequency rated value
- MID + CLP feature, backstop, blocking code product function, CSA, EAC certified
- LCD display, digital display version, Modbus TCP communication protocol
- DIN rail device, 230V measurable voltage between (PE)N and L at AC maximum rated value
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
276VAC / 480VAC
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421