Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1000-0AB20-0AA0
Order Code2695622
Product RangeSIRUS ACT 3SU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.970 |
5+ | € 6.830 |
10+ | € 6.690 |
20+ | € 6.550 |
50+ | € 6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1000-0AB20-0AA0
Order Code2695622
Product RangeSIRUS ACT 3SU
Technical Datasheet
For Use WithSiemens 22mm Pushbutton Switches
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Product RangeSIRUS ACT 3SU
Product Overview
The 3SU1000-0AB20-0AA0 from Siemens is a 22mm, round, red colour plastic SIRIUS ACT pushbutton switch actuator with flat button. Pushbutton is used to actuate contact modules and allow short-time contact or permanent closing / opening of a contact element. The button can be replaced from the front by the user. This 3SU10 device is used on 3-slot holder.
- Momentary contact
- Outer diameter of the actuating element is 29.5mm
- Mechanical service life (switching cycles) is typical 10000000
- IP66, IP67, IP69 (IP69K) protection class
- Standard plastic flat front ring
Technical Specifications
For Use With
Siemens 22mm Pushbutton Switches
Product Range
SIRUS ACT 3SU
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019