Print Page
Product Information
Technical Specifications
Product Range
SIRIUS
Switch Operation
On-(Off)
Contact Voltage AC Nom
400V
External Width
70mm
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
16A
External Height
70mm
External Depth
220mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696