Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 403.000 |
Product Information
Product Overview
The 3RW4026-1BB14 is a Soft Starter characterized by its small space requirements. Integrated bypass contacts mean that no power loss has to be taken into the bargain at the power semiconductors (thyristors) after the motor has started up. This cuts down on heat losses, enabling a more compact design and making external bypass circuits superfluous. At the same time this soft starter comes with additional integrated functions such as adjustable current limiting, motor overload and intrinsic device protection and optional thermistor motor protection. The higher the motor rating, the more important these functions because they make it unnecessary to purchase and install protection equipment such as overload relays. Internal intrinsic device protection prevents the thermal overloading of the thyristors and the power section defects this can cause. As an option the thyristors can also be protected by semiconductor fuses from short-circuiting.
- Soft starting and smooth ramp-down
- Stepless starting
- Reduction of current peaks
- Avoidance of mains voltage fluctuations during starting
- Reduced load on the power supply network
- Reduction of the mechanical load in the operating mechanism
- Considerable space savings and reduced wiring compared with conventional starters
- Maintenance-free switching
- Very easy handling
- Fits perfectly in the SIRIUS modular system
Applications
Industrial, Motor Drive & Control
Technical Specifications
Soft Starter
Three Phase
25A
480VAC
SIRIUS 3RW40
11kW
3 Pole
200VAC
IP20
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate