Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB250-2P2441
Order Code4058168
Product RangeW250-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 234.600 |
| 5+ | € 229.910 |
| 10+ | € 225.220 |
| 25+ | € 220.520 |
| 50+ | € 215.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 234.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB250-2P2441
Order Code4058168
Product RangeW250-2 Series
Technical Datasheet
Sensing Range Max500mm
Sensing Distance Max500mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW250-2 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W250-2 series compact photoelectric sensor
- Photoelectric proximity sensor functional principle, rectangular housing design (light emission)
- Background suppression functional principle detail, Approx. 3° focus, visible red type of light
- LED light source, Ø 30mm (500mm) light spot size (distance), Approx. 3° angle of dispersion
- 10VDC to 30VDC supply voltage
- 35mA current consumption, PNP switching output, light/dark switching mode
- ≤ 100mA maximum output current, ≤ 3ms response time, 160Hz switching frequency
- Male connector M12, 4-pin connection type
- Plastic, ABS housing material, IP67 rating, UL file No. NRKH2.E300503 & NRKH8.E300503
- Dimension (W x H x D) is 20 x 65 x 43.9mm, ambient operating temperature range from -25 to +55°C
Contents
W250-2 series compact photoelectric sensor, BEF-W250 mounting bracket.
Technical Specifications
Sensing Range Max
500mm
Sensing Method
Proximity Diffuse
Product Range
W250-2 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
500mm
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00925