Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT150-P460
Order Code4058159
Product RangeW150 Series
Technical Datasheet
7 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 219.430 |
5+ | € 215.040 |
10+ | € 210.650 |
25+ | € 206.260 |
50+ | € 201.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 219.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT150-P460
Order Code4058159
Product RangeW150 Series
Technical Datasheet
Sensing Range Max100mm
Sensing Distance Max100mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW150 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Product Overview
- W150 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle
- Rectangular housing design (light emission), visible red type of light
- 2mm to 100mm max sensing range, Approx. 5° focus, visible red type of light
- Approx. 5° angle of dispersion, potentiometer 5 turns adjustment
- 10VDC to 30VDC supply voltage, 20mA current consumption
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, male connector M8, 4-pin connection type
- Plastic, ABS housing material, IP67 enclosure rating, UL file No. NRNT2.E128350 & NRNT8.E128350
- Dimension (W x H x D) is 10 x 28 x 18mm, ambient operating temperature range from -25°C to +55°C
Contents
W150 series miniature photoelectric sensor, BEF-W150-A mounting bracket.
Technical Specifications
Sensing Range Max
100mm
Sensing Method
Proximity Diffuse
Product Range
W150 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
100mm
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0182