Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT150-P132
Order Code7229392
Product RangeW150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 178.220 |
| 5+ | € 174.660 |
| 10+ | € 171.090 |
| 25+ | € 167.530 |
| 50+ | € 163.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 178.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT150-P132
Order Code7229392
Product RangeW150 Series
Technical Datasheet
Sensing Range Max250mm
Sensing Distance Max200mm
Sensor Output TypePNP
Sensing MethodDiffuse
Product RangeW150 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
WT150-P132 is a W150 series miniature photoelectric proximity sensor.
- Energetic functional principle detail, rectangular housing design (light emission)
- Sensing range from 10mm to 200mm, Approx. 6° focus, visible red type of light
- LED light source, Approx. 6° angle of dispersion, potentiometer-270° adjustment
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption
- PNP switching output, light/dark switching mode
- ≤ 100mA max output current, ≤ 0.5ms response time, 1,000Hz switching frequency
- Cable, 4-wire, 2m connection type, PVC cable material, 0.18mm² conductor cross section
- II protection class, plastic-ABS housing material, plastic-PC optics material
- IP67 rating, UL file No. NRNT2.E128350 & NRNT8.E128350
- Dimension (W x H x D) is 10 x 28 x 17.5mm, -25°C to +55°C ambient operating temperature
Contents
Miniature photoelectric proximity sensor, BEF-W150-A mounting bracket.
Technical Specifications
Sensing Range Max
250mm
Sensor Output Type
PNP
Product Range
W150 Series
Connection Method
Cable
Supply Voltage Min
10V
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
200mm
Sensing Method
Diffuse
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084