Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLL180T-P434
Order Code2311026
Product RangeWLL180T Series
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 192.780 |
5+ | € 188.920 |
10+ | € 185.070 |
25+ | € 181.210 |
50+ | € 177.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 192.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWLL180T-P434
Order Code2311026
Product RangeWLL180T Series
Technical Datasheet
Sensing Range Max20m
Sensor Output TypePNP
Sensing MethodFibre Optic
Product RangeWLL180T Series
Connection MethodM8 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Product Overview
WLL180T-P434 is a WLL180 series stand-alone fibre optic sensor. LED status display / 2x 4-character digital dual displays, Set value (green indicator) and actual value (red indicator) are displayed simultaneously, display of parameters display.
- Rectangular housing design (light emission), Approx. 65° focus
- Sensing range from 0mm to 1,400mm (Proximity system), IP50 enclosure rating
- Visible red type of light, LED light source, Approx. 65° angle of dispersion
- 650nm wave length, menu-controlled, single teach-in button, cable adjustment
- Display indication, III protection class, plastic-ABS/PC housing material
- Supply voltage range from 12VDC to 24VDC, 50mA current consumption
- PNP switching output, 1 number of switching outputs, light/dark mode
- Programmable, 0ms to 9,999ms delay time, multifunctional input MF input
- 4-pin male connector M8 connection type, UL file No. NRKH.E300503 & NRKH7.E300503
- Dimension (W x H x D) is 10.5 x 34.6 x 71.9mm, -25°C to +55°C ambient operating temperature
Contents
Stand-alone fibre optic sensor, BEF-WLL180 mounting bracket.
Technical Specifications
Sensing Range Max
20m
Sensing Method
Fibre Optic
Connection Method
M8 Connector
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
WLL180T Series
Supply Voltage DC Min
12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062