Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLG4S-3P3432V
Order Code4058154
Product RangeW4S-3 Inox Glass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 242.760 |
| 5+ | € 237.900 |
| 10+ | € 233.050 |
| 25+ | € 228.190 |
| 50+ | € 223.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 242.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLG4S-3P3432V
Order Code4058154
Product RangeW4S-3 Inox Glass Series
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW4S-3 Inox Glass Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No. NRKH.E181493 & NRKH7.E181493
- 0m to 3m sensing range, polarisation filters, PinPoint LED light source
- Visible red type of light, Ø 45mm (1.5m) light spot size (distance), 650nm wave length
- Single teach-in button adjustment
- 10VDC to 30VDC supply voltage, 30mA current consumption
- PNP type, ≤ 100mA max output current, 1,000Hz switching frequency, IP66/IP67/IP68/IP69K rating
- Light/dark switching mode, complementary output function, stainless steel V4A (1.4404, 316L) housing
- Rectangular housing, slim design detail, cable with M12 male connector, 4-pin connection
- Dimension (WxHxD) is 15.25 x 49.2 x 22.2mm, ambient operating temperature range from -30 to +60°C
Technical Specifications
Sensing Range Max
5m
Sensing Method
Retroreflective
Product Range
W4S-3 Inox Glass Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
5m
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02