Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 175.440 |
| 5+ | € 171.930 |
| 10+ | € 168.420 |
| 25+ | € 164.910 |
| 50+ | € 161.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 175.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9G-3P2432
Order Code4058144
Product RangeW9 Series
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW9 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W9 series small photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No. NRKH.E181493
- Rectangular housing design (light emission), M3 mounting hole, single teach-in button adjustment
- 0m to 3m sensing range, visible red type of light, PinPoint LED light source
- Ø 45mm (1.5m) light spot size (distance), 650nm wave length, single teach-in button adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption (without load)
- PNP switching output, detecting transparent objects, complementary output function
- Light/dark switching mode, ≤ 100mA max output current, <lt/> 0.5ms response time, IP66/IP67/IP69K rating
- Plastic, VISTAL® housing material, male connector M12, 4-pin connection type
- Dimension (W x H x D) is 12.2 x 52.2 x 23.6mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
5m
Sensing Method
Retroreflective
Product Range
W9 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
5m
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083