Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL280-2R4331
Order Code4398663
Product RangeW280-2 Series
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 124.440 |
5+ | € 121.950 |
10+ | € 119.460 |
25+ | € 116.970 |
50+ | € 114.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 124.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL280-2R4331
Order Code4398663
Product RangeW280-2 Series
Technical Datasheet
Sensing Range Max15m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypeRelay
Product RangeW280-2 Series
Connection MethodCable Gland
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
Relay
Connection Method
Cable Gland
Supply Voltage DC Max
240V
Sensing Method
Dual Lens, Retroreflective
Product Range
W280-2 Series
Supply Voltage DC Min
24V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233