Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL280-2P2431
Order Code4058138
Product RangeW280-2 Series
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 124.440 |
5+ | € 121.950 |
10+ | € 119.460 |
25+ | € 116.970 |
50+ | € 114.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 124.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL280-2P2431
Order Code4058138
Product RangeW280-2 Series
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW280-2 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Product Overview
- W280-2 series compact photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, UL file No.NRKH2.E300503 & NRKH8.E300503
- Rectangular housing design (light emission), 0.01m to 13m, 0.01m to 11m sensing range
- Visible red type of light, LED light source, Ø 260mm (8m) light spot size (distance)
- Potentiometer adjustment, 10VDC to 30VDC supply voltage
- 20mA current consumption (without load), PNP switching output
- Light/dark switching mode, ≤ 100mA max output current
- 1,000Hz switching frequency, male connector M12, 4-pin connection type
- Plastic, ABS housing material, IP66/IP67 enclosure rating
- Dimension (W x H x D) is 23.5 x 74.5 x 63mm, ambient operating temperature range from -25 to +55°C
Contents
W280-2 series compact photoelectric sensor, Mounting bracket BEF-W280, Reflector P250.
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
PNP
Product Range
W280-2 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
15m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048077