Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL100L-F1131S02
Order Code4399074
Product RangeW100 Laser Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 186.470 |
5+ | € 182.740 |
10+ | € 179.010 |
25+ | € 175.280 |
50+ | € 171.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 186.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL100L-F1131S02
Order Code4399074
Product RangeW100 Laser Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max12m
Sensing Range Max12m
Sensing MethodDual Lens, Retroreflective
Sensor Output TypePNP
Supply Voltage DC Min10V
Output TypeDigital - PNP
Supply Voltage DC Max30V
Product RangeW100 Laser Series
Connection Method0.2m Cable with 4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
12m
Sensor Output Type
PNP
Output Type
Digital - PNP
Product Range
W100 Laser Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP65
Operating Temperature Max
50°C
Sensing Distance Max
12m
Sensing Method
Dual Lens, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
0.2m Cable with 4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077