Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.320 |
10+ | € 14.030 |
25+ | € 13.750 |
50+ | € 13.460 |
100+ | € 13.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMAG-3015-B
Order Code4058077
Technical Datasheet
Diameter31mm
Height15mm
Magnet MaterialBarium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnet with mounting hole for M5 flat head screw, Ø 31mm, height 15mm
- Barium ferrite material
- Temperature resistance range from –25°C to +130°C
Technical Specifications
Diameter
31mm
Magnet Material
Barium
SVHC
No SVHC (21-Jan-2025)
Height
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07