Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT35-B15251-KFJDHHFPDKK7382FJS7U
Order Code4723471
Product RangeDx35 Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 467.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 467.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDT35-B15251-KFJDHHFPDKK7382FJS7U
Order Code4723471
Product RangeDx35 Series
Technical Datasheet
Sensor TypeLaser Distance Sensor
Sensing Distance Max12m
Sensing Method-
Output TypeDigital - Push Pull, NPN / PNP, Analogue - 4mA to 20mA, 0V to 10V
Product RangeDx35 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Method
-
Product Range
Dx35 Series
Supply Voltage Min
12VDC
Light Source
658nm Red Laser
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Distance Max
12m
Output Type
Digital - Push Pull, NPN / PNP, Analogue - 4mA to 20mA, 0V to 10V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0975