Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL260-R270
Order Code730294
Product RangeW260 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWL260-R270
Order Code730294
Product RangeW260 Series
Technical Datasheet
Sensing Range Max15m
Sensing Distance Max15m
Sensing MethodRetroreflective
Sensor Output TypeSPDT Relay
Product RangeW260 Series
Connection MethodCable Gland
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
WL260-R270 is a W260 series compact, dual lens retro-reflective photoelectric sensor.
- Rectangular housing design (light emission), polarization filter
- Sensing range from 0.01m to 10m (PL80A), IP67 rating, UL file No. EN50081-1, 242356
- Visible red light type of light, LED light source, plastic-ABS housing material
- Ø 300mm (10m) light spot size (distance), Approx. 1.7° angle of dispersion
- potentiometer-270° adjustment, ≤ 5VA power consumption
- Supply voltage range from 12VDC to 240VDC, 24VAC to 240VAC
- Relay, electrically isolated switching output, change-over contacts output function
- Light switching mode, 3A (240VAC), 3A (30VDC) switching current (switching voltage)
- ≤20ms response time, 25Hz switching frequency, cable gland connection type
- Dimension (W x H x D) is 25 x 78 x 63mm, ambient operating temperature range from -25°C to +55°C
Contents
Compact, dual lens retro-reflective photoelectric sensor, Reflector P250, mounting bracket BEF-W260.
Technical Specifications
Sensing Range Max
15m
Sensing Method
Retroreflective
Product Range
W260 Series
Supply Voltage DC Min
12V
Supply Voltage Max
240V
Operating Temperature Max
55°C
Sensing Distance Max
15m
Sensor Output Type
SPDT Relay
Connection Method
Cable Gland
Supply Voltage Min
12V
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12