Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.820 |
| 10+ | € 20.790 |
| 25+ | € 19.190 |
| 50+ | € 17.500 |
| 100+ | € 15.160 |
| 250+ | € 14.110 |
| 500+ | € 12.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No1712AA
Order Code3973400
Product RangeS Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric124mm
External Depth - Metric175mm
IP RatingIP40
Body ColourAlmond, Black, Grey
NEMA RatingNEMA 1
External Height - Imperial1.5"
External Width - Imperial4.88"
External Depth - Imperial6.88"
Product RangeS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
38mm
External Depth - Metric
175mm
Body Colour
Almond, Black, Grey
External Height - Imperial
1.5"
External Depth - Imperial
6.88"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
124mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.88"
Product Range
S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206842