


Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 371.680 |
5+ | € 325.220 |
10+ | € 269.470 |
25+ | € 241.590 |
50+ | € 223.010 |
Product Information
Product Overview
SFM6000D-20SLM is a digital mass flow controller. This measures gas mass flow by the calorimetric principle based on heat transfer. A heater element on a thermally insulated membrane and two thermopiles up-stream and downstream are integrated on a single silicon chip. In the presence of gas flow, the temperature distribution up and downstream is disturbed. This asymmetry is then measured. The measurement area as well as the A/D converter and further signal processing are based on a single chip using CMOS standard processes. Moreover, the same chip also takes over the function of a microprocessor in a standard mass flow controller, directly regulating the valve.
- 20 - 0.04slm flow range
- Disruptive concept combining plastic body and highly integrated electronics
- Small form factor and low weight
- High accuracy/repeatability (2% / 0.2% of set point)
- Wide control range (500:1), ultra-fast settling time (100ms)
- RS485 and I²C digital interface
- Exchangeable 6mm push-in and down mount connectors
- NIST traceable calibration
- No drift and no re-calibration required in the field
- NIST traceable calibration
Technical Specifications
Flow Sensor
20l/min
-
Push-In Tube
± 0.2%
Air, Carbon Dioxide, Dioxygen, Nitrogen
-
-
50°C
No SVHC (12-Jan-2017)
25.2V
0.04l/min
-
22.8V
25.2V
0.2%
-
-
5°C
CMOSens SFM6000D Series
10bar
22.8V
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate