Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWTT-NODE-K
Order Code3812435
Product RangeIWTT-NODE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWTT-NODE-K
Order Code3812435
Product RangeIWTT-NODE Series
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-20°C
Operating Temperature Max50°C
Input LevelK Thermocouple
Networking Interface-
Kit ContentsWireless Temperature Transducer, Battery, Receivers, Five Channel Configuration Software
Product RangeIWTT-NODE Series
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
50°C
Networking Interface
-
Product Range
IWTT-NODE Series
Operating Temperature Min
-20°C
Input Level
K Thermocouple
Kit Contents
Wireless Temperature Transducer, Battery, Receivers, Five Channel Configuration Software
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21