Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSU75A
Order Code3677865
Product RangeFSU Series
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.700 |
5+ | € 27.630 |
10+ | € 27.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSU75A
Order Code3677865
Product RangeFSU Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max3.75l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating600mA
Switching Voltage AC Max240V
Switching Voltage DC Max120V
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeTube
Pipe Size-
Housing MaterialAcetal
Operating Temperature Min-20°C
Pressure Max10bar
Operating Temperature Max85°C
Product RangeFSU Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Port Size19.05mm
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
3.75l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
240V
Media Type
Liquid
Process Connection Type
Tube
Housing Material
Acetal
Pressure Max
10bar
Product Range
FSU Series
SVHC
No SVHC (25-Jun-2020)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
600mA
Switching Voltage DC Max
120V
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Qualification
-
Port Size
19.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065