Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC100D160
Order Code2211293
Product RangeHDC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 247.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 247.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHDC100D160
Order Code2211293
Product RangeHDC
Technical Datasheet
Load Current160A
Operating Voltage Max72VDC
Control Voltage Max32VDC
Switching Mode-
Contactor MountingPanel
Operating Voltage Min7VDC
Control Voltage Min4.5VDC
Product RangeHDC
Product Overview
The HDC100D160 is a panel-mount Solid State Relay with heavy-duty stud terminals and µS turn-on and OFF times. It is made of 30% glass-filled PBT housing with thermal conductive epoxy encapsulation and an aluminium base plate.
- Current regulated nominal input impedance
- Green LED input status indicator
- Low ON-state voltage drop
- 2500Vrms Input/output dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- UL94V-0 Flammability rating
- -30 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Load Current
160A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Control Voltage Min
4.5VDC
Operating Voltage Max
72VDC
Switching Mode
-
Operating Voltage Min
7VDC
Product Range
HDC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375