Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoGNR25DCZ
Order Code1936486
Product RangeGNR
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 367.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 367.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoGNR25DCZ
Order Code1936486
Product RangeGNR
Technical Datasheet
Load Current25A
Operating Voltage Max600Vrms
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Product RangeGNR
SVHCNo SVHC (07-Jul-2017)
Alternatives for GNR25DCZ
1 Product Found
Product Overview
The GNR25DCZ is a panel-mount Solid State Relay with zero crossing output. It has current regulated input resistance and LED input status indicator.
- Direct bond copper (DBC) substrate
- 100k-cycle UL508 Endurance rating
- EMC compliant level 3
Applications
Industrial
Technical Specifications
Load Current
25A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48Vrms
Product Range
GNR
Operating Voltage Max
600Vrms
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6