Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA4D250E6
Order Code2062615
Product RangeDRA4D
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA4D250E6
Order Code2062615
Product RangeDRA4D
Technical Datasheet
Load Current6A
Operating Voltage Max250VDC
Control Voltage Max32VDC
Switching ModeReversing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min15VDC
Product RangeDRA4D
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
6A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
1VDC
Product Range
DRA4D
Operating Voltage Max
250VDC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
15VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15