Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 279.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 279.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA4D250D6
Order Code2062614
Technical Datasheet
Load Current6A
Operating Voltage Max250VDC
Control Voltage Max15VDC
Switching ModeReversing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min5VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
6A
Control Voltage Max
15VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
1VDC
Product Range
-
Operating Voltage Max
250VDC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
5VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15