Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA4D100D12
Order Code2062612
Technical Datasheet
Load Current12A
Operating Voltage Max100VDC
Control Voltage Max15VDC
Switching ModeReversing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min5VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
12A
Control Voltage Max
15VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
1VDC
Product Range
-
Operating Voltage Max
100VDC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
5VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15