Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4R60D60
Order Code2063630
Technical Datasheet
Load Current60A
Operating Voltage Max48VDC
Control Voltage Max15VDC
Switching ModeReversing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min4.5VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DP series DC load reversing Solid State Contactor with advanced DC switching technology. It has high power H-bridge configuration with optional soft start/ramp up, soft stop/ramp down and brake features for use in DC load reversing applications. The solid state DC reversers are an all-solid-state design with 2.5kV optical isolation and incorporate low dissipation power FETs for fast and efficient load control.
- Convenient FET switches in H-bridge configuration
- Built-in protective forward/reverse interlock function
- UL and IEC ratings for general use and motor loads
- LED status indicators for operating modes
Applications
Industrial, Motor Drive & Control, Automotive
Technical Specifications
Load Current
60A
Control Voltage Max
15VDC
Contactor Mounting
Panel
Operating Voltage Min
1VDC
Product Range
-
Operating Voltage Max
48VDC
Switching Mode
Reversing
Contactor Terminals
Screw
Control Voltage Min
4.5VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345